MS27467E25F61PD

Heilind Number:AAOMS27467E25F61PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F61PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F61PD
SKU:AAOMS27467E25F61PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within a sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors are crucial for military and aerospace applications. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options including cadmium-free finishes, ensuring durability and reliability. Ideal for applications requiring environmental resistance, these connectors meet stringent military specifications.