| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F61P L/C |
| SKU: | AAOMS27467E25F61P L/C |
MS27467E25F61P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring durable aluminum shells and versatile plating options, provide reliable connectivity in harsh environments. With up to 128 contacts housed in an insert and options for front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in installation. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are suitable for a wide range of applications in military and industrial settings. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Please note that this assembly does not ship with contacts.