MS27467E25F61S

Heilind Number:AAOMS27467E25F61S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F61S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F61S
SKU:AAOMS27467E25F61S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse applications. The connectors utilize M39029 rear release crimp contacts in various sizes and are available in different shell sizes and insert arrangements. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee reliability and durability. Ideal for military and industrial use, these connectors provide efficient electrical connections in demanding conditions.