MS27467E9A35PA

Heilind Number:AAOMS27467E9A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9A35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9A35PA
SKU:AAOMS27467E9A35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. These connectors are fully sealed, ensuring durability in extreme conditions with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer flexibility in installation. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. With front and rear wall mount options, as well as jam nut receptacles, these connectors provide versatile solutions for military and industrial applications. The use of M39029 rear release crimp contacts guarantees reliable performance, while the bayonet coupling system simplifies mating. Ideal for demanding environments, MIL-DTL-38999 Series I connectors meet stringent MIL-SPEC standards for quality and performance.