MS27467E9A35S

Heilind Number:AAOMS27467E9A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9A35S
SKU:AAOMS27467E9A35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts sealed for harsh environments, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility in applications. Constructed with high-strength aluminum shells and plated with options such as cadmium-free finishes, they ensure durability and reliability. The connectors, compliant with military specification MIL-DTL-38999 I, are designed for straight plug mounting with bayonet coupling, suited for demanding environments. With gold-plated removable crimp contacts and environmental resistance, they provide high performance in critical operations.