MS27467E9B35P

Heilind Number:AAOMS27467E9B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9B35P
SKU:AAOMS27467E9B35P

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments with up to 128 contacts sealed for environmental protection. Operating temperatures ranging from -65 °C to 200 °C make them suitable for a wide range of applications. Featuring various mounting options, including front and rear wall mount as well as jam nut receptacles, these connectors meet stringent military specifications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure and efficient connectivity. Available in nine shell sizes and offering multiple plating options, such as cadmium-free finishes, these connectors are versatile and durable. The high-strength aluminum shells and gold-plated contacts guarantee long-lasting performance, with a service rating of M for environmental resistance.