MS27467E9B35PA

Heilind Number:AAOMS27467E9B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9B35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9B35PA
SKU:AAOMS27467E9B35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. Operating between -65 °C and 200 °C, these connectors feature RFI grounding plugs and utilize M39029 rear release crimp contacts in various sizes. With a range of plating options, including cadmium-free finishes, they come in high-strength aluminum shells. Ideal for military and aerospace applications, these connectors ensure reliable performance with a mating life of 500 cycles and environmental resistance.