MS27467E9B35PD

Heilind Number:AAOMS27467E9B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9B35PD
SKU:AAOMS27467E9B35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for robust connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility for different setups. Made with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance. The bayonet coupling and front/rear wall mount options make installation easy. With gold-plated removable crimp contacts, they guarantee efficient signal transmission. Meeting MIL-DTL-38999 I specifications, these connectors are suitable for military and industrial use, providing durable and secure connections in challenging environments.