| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E9B35P L/C |
| SKU: | AAOMS27467E9B35P L/C |
MS27467E9B35P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are the ultimate solution for high-density connectivity in harsh environments. With up to 128 contacts housed in a rugged aluminum shell, these connectors ensure reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts, available in various sizes, including coax and twinax, for secure and conductive connectivity. With a range of plating options, including cadmium and nickel finishes, they meet different requirements. Please note that this assembly does not ship with contacts. Ideal for military and industrial applications, these connectors provide durable and high-performance connectivity.