MS27467E9B35S

Heilind Number:AAOMS27467E9B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9B35S
SKU:AAOMS27467E9B35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability and reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are versatile for different applications.