MS27467E9B44P

Heilind Number:AAOMS27467E9B44P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9B44P
ECAD Model:
3D Model

Description:

AAOMS27467E9B44P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9B44P
SKU:AAOMS27467E9B44P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes. MIL-DTL-38999 I connectors are ideal for military applications, meeting stringent performance standards for durability and reliability.