MS27467E9B44S

Heilind Number:AAOMS27467E9B44S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9B44S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9B44S
SKU:AAOMS27467E9B44S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts in an insert, they ensure reliable performance in demanding conditions. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they accommodate different application needs. Built with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they prioritize durability and compliance. The connectors come in different styles like front wall mount, rear wall mount, and jam nut receptacles, catering to diverse installation requirements. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Whether in military, aerospace, or industrial settings, these MIL-DTL-38999 I connectors deliver performance and longevity.