MS27467E9B98S

Heilind Number:AAOMS27467E9B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9B98S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9B98S
SKU:AAOMS27467E9B98S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts housed in a durable insert. Designed for harsh environments, these connectors are fully sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they are ideal for military and aerospace applications. Featuring M39029 rear release crimp contacts, they ensure secure and reliable connections. The connectors come in a choice of shell sizes and plating options, including cadmium-free finishes for RoHS compliance. With their high-strength aluminum shells and conductive contact style, they provide excellent performance and durability for demanding environments.