MS27467E9F35P

Heilind Number:AAOMS27467E9F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9F35P
SKU:AAOMS27467E9F35P

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts housed in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range of -65°C to 200°C, these connectors are ideal for a wide range of applications. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts, ensuring secure and efficient connections. Crafted with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors guarantee durability and compliance. Perfect for military and industrial use, they come in plug, receptacle, and grounding plug configurations, with bayonet coupling for easy installation. Whether for box or bulkhead mounting, these connectors, with gold-plated contacts, provide excellent conductivity and a mating life of 500 cycles, making them a reliable choice for demanding environments.