MS27467E9F98S

Heilind Number:AAOMS27467E9F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E9F98S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E9F98S
SKU:AAOMS27467E9F98S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert. These connectors are environmentally sealed with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in connectivity. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Made with high-strength aluminum shells, they come in various plating options such as light iridescent yellow cadmium and electroless nickel. RoHS certified finishes are available, catering to environmental regulations. Perfect for military and industrial applications, these connectors guarantee reliable performance in demanding conditions.