MS27467P11B35S

Heilind Number:AAOMS27467P11B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P11B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P11B35S
SKU:AAOMS27467P11B35S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they ensure reliable connectivity in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Their bayonet coupling design, along with options for front and rear wall mount, and jam nut receptacles, provide versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 I specifications for performance and durability.