MS27467P11B35SC

Heilind Number:AAOMS27467P11B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P11B35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P11B35SC
SKU:AAOMS27467P11B35SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come in a range of plating options, including cadmium-free finishes. Designed for military specifications, they meet rigorous standards for reliability and performance in demanding applications.