| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P11B35SC L/C |
| SKU: | AAOMS27467P11B35SC L/C |
MS27467P11B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27467P11B35SCLC connector assembly offers rugged and reliable connectivity for harsh environments. With up to 128 contacts accommodated in a high-strength aluminum shell, it ensures secure and durable performance. Featuring front wall mount, rear wall mount, and jam nut receptacles, this connector is versatile for various installation requirements. Its environmentally sealed design and wide operating temperature range (-65 °C to 200 °C) make it ideal for military and industrial applications. Please note that this assembly does not ship with contacts.