| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P11B35S L/C |
| SKU: | AAOMS27467P11B35S L/C |
MS27467P11B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring straight plug configuration with bayonet coupling, deliver robust and reliable electrical connectivity in demanding environments. With a shell size of 11 and contact size 22D(13), these connectors are designed for high-performance applications. Constructed with aluminum shells and coated with electroless nickel and cadmium olive drab finishes, they ensure durability and corrosion resistance. Operating temperature ranges from -65°C to 175°C, making them suitable for a wide range of industrial and military applications. Please note that this assembly does not ship with contacts.