MS27467P11B5PB

Heilind Number:AAOMS27467P11B5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P11B5PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P11B5PB
SKU:AAOMS27467P11B5PB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and performance. Perfect for military and industrial applications, these connectors provide efficient electrical connectivity in demanding settings.