| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P11B5PB L/C |
| SKU: | AAOMS27467P11B5PB L/C |
MS27467P11B5PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Straight Plug Connector, Shell Size 11-5, featuring a robust aluminum shell with Electroless Nickel and Cadmium Olive Drab plating options, is designed for high-reliability performance in demanding environments. This military-specification connector, with a Bayonet coupling mechanism and 5 removable crimp contacts (size 20), ensures secure and efficient connectivity. Operating in temperatures ranging from -65 °C to 175 °C, it is suitable for a wide range of applications. Its straight plug shell style, with keyway polarization B, guarantees proper alignment and mating. Please note that this assembly does not ship with contacts, allowing for customization as per specific requirements.