MS27467P11B5PC

Heilind Number:AAOMS27467P11B5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P11B5PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P11B5PC
SKU:AAOMS27467P11B5PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors feature RFI grounding plugs for enhanced functionality. Compliant with military specification MIL-DTL-38999 I, they come in high strength aluminum shells with multiple plating options such as cadmium and nickel. Utilizing M39029 crimp contacts, they provide secure connections for critical applications. RoHS certified finishes are also offered for environmental compliance. Perfect for demanding scenarios, these connectors guarantee durability and performance in challenging conditions.