| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P11B5PC L/C |
| SKU: | AAOMS27467P11B5PC L/C |
MS27467P11B5PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for high-reliability applications in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer versatility and flexibility for different installation requirements. Constructed with high-strength aluminum shells and offered with RoHS-certified finishes, including cadmium-free options, these connectors guarantee durability and compliance. Perfect for military and industrial use, these connectors come in plug, receptacle, and grounding plug configurations, meeting stringent MIL-DTL-38999 I specifications. Please note that this assembly does not ship with contacts.