MS27467P11B5PD

Heilind Number:AAOMS27467P11B5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P11B5PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P11B5PD
SKU:AAOMS27467P11B5PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operational range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for demanding aerospace and defense applications.