MS27467P11B98SB

Heilind Number:AAOMS27467P11B98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P11B98SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P11B98SB
SKU:AAOMS27467P11B98SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with RoHS certified plating options. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Perfect for military and aerospace applications, these connectors meet stringent MIL-DTL-38999 I specifications.