MS27467P13B35P

Heilind Number:AAOMS27467P13B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B35P
SKU:AAOMS27467P13B35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for rugged environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, these connectors come in plating options such as cadmium and nickel, with RoHS compliant finishes. Ideal for military applications, they offer reliable performance with gold-plated contacts, ensuring conductivity and durability.