MS27467P13B35PB

Heilind Number:AAOMS27467P13B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B35PB
SKU:AAOMS27467P13B35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating reliably in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, and jam nut receptacles. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure secure connections. Crafted from high strength aluminum with plating options such as cadmium and electroless nickel, they provide durability and versatility. RoHS compliant finishes are available, catering to diverse application needs. Suitable for military and industrial use, the MIL-DTL-38999 I connectors guarantee high performance with a mating life of 500 cycles and conductivity.