MS27467P13B35PC

Heilind Number:AAOMS27467P13B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B35PC
SKU:AAOMS27467P13B35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing for durability in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring reliable performance. Designed for military specifications, these connectors are essential for demanding environments where ruggedness and reliability are paramount.