MS27467P13B35PD

Heilind Number:AAOMS27467P13B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B35PD
SKU:AAOMS27467P13B35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. These connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS compliant versions. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility in connectivity solutions for military and industrial applications.