MS27467P13B35S

Heilind Number:AAOMS27467P13B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B35S
SKU:AAOMS27467P13B35S

Detailed Description

MIL-DTL-38999 Series I connectors are built for rugged environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, these connectors are designed for reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility in application. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Featuring bayonet coupling, these straight plug connectors with removable crimp contacts are ideal for military and aerospace applications, ensuring secure and efficient electrical connections.