MS27467P13B35SA

Heilind Number:AAOMS27467P13B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B35SA
SKU:AAOMS27467P13B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure connections in various applications. Constructed with high-strength aluminum shells and available in 9 shell sizes and 52 insert arrangements, they provide versatility and durability. Utilizing M39029 rear release crimp contacts, the connectors come in various contact sizes, including coax and twinax options. With plating choices such as cadmium-free finishes, electroless nickel, and anodized aluminum, they meet diverse requirements. The connectors, compliant with MIL-DTL-38999 I specifications, are ideal for military and industrial applications where reliability is paramount.