MS27467P13B35SB

Heilind Number:AAOMS27467P13B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B35SB
SKU:AAOMS27467P13B35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility in connectivity solutions. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 for secure connections. Crafted from high-strength aluminum shells with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they meet diverse application needs. RoHS compliant finishes are also available. The MS27467 model, a straight plug connector with 22 gold-plated contacts, ensures reliable performance in demanding settings. Whether for military or industrial use, these connectors guarantee durability with a mating life of 500 cycles and conductivity for efficient signal transmission, making them the ideal choice for critical operations.