MS27467P13B4S

Heilind Number:AAOMS27467P13B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B4S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B4S
SKU:AAOMS27467P13B4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts sealed for harsh environments, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for plating such as cadmium and electroless nickel. They offer front and rear wall mount and jam nut receptacles, along with RFI grounding plugs, ensuring versatile connectivity solutions. Utilizing M39029 rear release crimp contacts, they provide reliable performance in military and industrial applications. With RoHS compliant finishes available, they guarantee quality and durability for demanding environments.