MS27467P13B4SA

Heilind Number:AAOMS27467P13B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B4SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B4SA
SKU:AAOMS27467P13B4SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert with an operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer plating options like cadmium and nickel, with RoHS certified finishes. These connectors, designed for military applications, ensure reliable performance in demanding environments.