MS27467P13B4SB

Heilind Number:AAOMS27467P13B4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B4SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B4SB
SKU:AAOMS27467P13B4SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in demanding environments, with up to 128 contacts in a sealed insert. Designed for a wide operating temperature range of -65°C to 200°C, these connectors come in various shell sizes and insert arrangements, featuring rear release crimp contacts. Available in aluminum shells with multiple plating options, including RoHS-certified finishes, they ensure reliable connectivity with gold-plated contacts. The straight plug design with bayonet coupling and keyway polarization B facilitates secure mating. With a service rating of I and a service class detail for potting applications, these connectors guarantee durability and conductivity, making them ideal for military and industrial use.