MS27467P13B4SC

Heilind Number:AAOMS27467P13B4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B4SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B4SC
SKU:AAOMS27467P13B4SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. These connectors, with front wall mount, rear wall mount, and jam nut receptacles, are ideal for military and industrial applications where durability and reliability are essential.