MS27467P13B4SD

Heilind Number:AAOMS27467P13B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B4SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B4SD
SKU:AAOMS27467P13B4SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, ensuring versatility in connectivity solutions. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications, guaranteeing performance and durability.