MS27467P13B8S

Heilind Number:AAOMS27467P13B8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P13B8S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P13B8S
SKU:AAOMS27467P13B8S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility for different applications. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and offered in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they ensure durability and reliability. RoHS compliant finishes are also available, catering to various environmental standards. The MIL-DTL-38999 I connectors, with a maximum operating temperature of 175 °C, are ideal for demanding military and industrial applications requiring secure and high-performance circular connectivity.