| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P13F98PB L/C |
| SKU: | AAOMS27467P13F98PB L/C |
MS27467P13F98PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, offer robust connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C and up to 128 contacts in an insert, these connectors are ideal for military and industrial applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted with high-strength aluminum shells and various plating options, including RoHS-compliant finishes, they ensure reliable performance. Please note that this assembly does not ship with contacts.