| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P13F98PD L/C |
| SKU: | AAOMS27467P13F98PD L/C |
MS27467P13F98PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Connector Assembly is a rugged and reliable solution for demanding applications, featuring up to 128 contacts in an environmentally sealed insert. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, this connector family offers versatile connectivity options. Available in 9 shell sizes and 52 insert arrangements, it utilizes M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering various plating options, including cadmium-free finishes, these connectors are designed to withstand harsh environments. Operating between -65 °C and 200 °C, they meet stringent military specifications for performance and durability. Please note that this assembly does not ship with contacts.