| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P13F98P L/C |
| SKU: | AAOMS27467P13F98P L/C |
MS27467P13F98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with their robust construction and versatile mounting options, offer reliable connectivity in harsh environments. Compliant with military specification MIL-DTL-38999 I, these connectors feature up to 128 contacts housed in high-strength aluminum shells, ensuring durability. With a wide operating temperature range of -65 °C to 200 °C and various plating options available, they are suitable for a range of applications. Utilizing M39029 rear release crimp contacts, these connectors come in 52 insert arrangements, providing flexibility in design. Please note that this assembly does not ship with contacts.