MS27467P15A35SA

Heilind Number:AAOMS27467P15A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P15A35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P15A35SA
SKU:AAOMS27467P15A35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high strength aluminum shells, these connectors come with a choice of plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are also available. Suitable for military specifications, these connectors ensure reliable performance with gold-plated contacts, a straight plug design, and a bayonet coupling. With a service rating of M and a contact mating life of 500 cycles, they are ideal for demanding environments requiring efficient and durable electrical connectivity.