MS27467P15B18P

Heilind Number:AAOMS27467P15B18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P15B18P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P15B18P
SKU:AAOMS27467P15B18P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes. These connectors, compliant with RoHS regulations, are ideal for military and aerospace applications, offering durability and conductivity for critical operations.