| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P15B35PC L/C |
| SKU: | AAOMS27467P15B35PC L/C |
MS27467P15B35PC L/C
Specifications
Detailed Description
Experience rugged and reliable connectivity with our MIL-DTL-38999 Series I connectors. Designed for harsh environments, these connectors feature up to 128 contacts in a sealed insert and operate flawlessly in temperatures ranging from -65°C to 200°C. With options for front and rear wall mount as well as jam nut receptacles, along with RFI grounding plugs, they offer versatile installation possibilities. Available in 9 shell sizes and 52 insert arrangements, these connectors accommodate a wide range of connection needs using M39029 rear release crimp contacts. Constructed of high-strength aluminum with various plating options, including cadmium and electroless nickel, they ensure durability and reliability. Please note that this assembly does not ship with contacts. Perfect for military and industrial applications, these connectors guarantee secure and efficient electrical transmission.