| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P15B35P L/C |
| SKU: | AAOMS27467P15B35P L/C |
MS27467P15B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with their robust design and high-performance capabilities, are ideal for harsh environment applications in military and aerospace industries. Featuring up to 128 contacts housed in a sealed insert, these connectors ensure reliable connectivity even in extreme temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. With options for front and rear wall mount, as well as jam nut receptacles, these connectors offer versatility in installation. Constructed with high-strength aluminum shells and available in different plating options, including cadmium and nickel, they meet stringent performance standards. Please note that this assembly does not ship with contacts.