| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B26SB L/C |
| SKU: | AAOMS27467P17B26SB L/C |
MS27467P17B26SB L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector assembly, designated as SKU MS27467P17B26SB L/C, is a high-performance solution for demanding connectivity requirements. Featuring a straight plug design with bayonet coupling, this assembly is part of the military specification MIL-DTL-38999 I series, known for its durability and reliability in harsh environments. With a shell size of 17 and contact size 20 (26), it offers 26 removable crimp contacts for secure connections. The shell is constructed from aluminum, with electroless nickel and cadmium olive drab plating options available. Operating temperature ranges from -65°C to 175°C, making it suitable for a wide range of applications. Please note that this assembly does not ship with contacts.