| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B26SD L/C |
| SKU: | AAOMS27467P17B26SD L/C |
MS27467P17B26SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, they ensure reliable functionality in extreme conditions. Available in various mounting options, including front and rear wall mount and jam nut receptacles with RFI grounding plugs, these connectors provide versatility for different applications. Constructed with durable aluminum shells and multiple plating options, they guarantee long-lasting durability. Please note that this assembly does not ship with contacts.