MS27467P17B35P

Heilind Number:AAOMS27467P17B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17B35P
ECAD Model:
3D Model

Description:

AAOMS27467P17B35P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17B35P
SKU:AAOMS27467P17B35P

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts, offering reliable connectivity in harsh environments. With a wide operating temperature range from -65 °C to 200 °C, these circular connectors are designed for durability. Featuring front wall mount, rear wall mount, and jam nut receptacles, they cater to various installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating diverse applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with high-strength aluminum shells and available in different plating options, including cadmium-free finishes, these connectors meet stringent military specifications. Suitable for demanding scenarios, they guarantee optimal performance and longevity.