| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B35PA L/C |
| SKU: | AAOMS27467P17B35PA L/C |
MS27467P17B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors boast superior durability and performance in harsh environments, with up to 128 contacts housed in a sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, they ensure reliability in extreme conditions. Available in various configurations such as front and rear wall mount receptacles, as well as jam nut receptacles, these connectors meet stringent military specifications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee long-lasting functionality. The use of M39029 rear release crimp contacts further enhances their reliability. Suitable for military and industrial applications requiring secure electrical connections, these connectors are a dependable choice. Please note that this assembly does not ship with contacts.