MS27467P17B35PB

Heilind Number:AAOMS27467P17B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17B35PB
ECAD Model:
3D Model

Description:

AAOMS27467P17B35PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17B35PB
SKU:AAOMS27467P17B35PB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a durable insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile connectivity options. These connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable performance in a wide operating temperature range from -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they meet stringent quality standards. The straight plug design, with 55 gold-plated removable crimp contacts (22D), guarantees efficient signal transmission. Suitable for applications requiring M-class service, these connectors are ideal for potting, with a service rating of M and feature RoHS compliance. Trusted for their durability and conductivity, they are essential components in demanding industrial and military environments.